Low

MULTICOMP  MCL034BD  LED, AMBER, T-1 (3MM), 8.5MCD, 608NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N9371
  • Manufacturer Part No MCL034BD

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Amber
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 8.5mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 76°
  • Wavelength Typ: 608nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1293

Availability

Availability:  149


  • 149 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.101

Buy

Price

Quantity List Price Your Price
1 - 249 $0.118 Promotional price $0.101
250 - 499 $0.106 Promotional price $0.101
500 - 999 $0.095 Promotional price $0.095
1000 - 4999 $0.085 Promotional price $0.085
5000+ $0.078 Promotional price $0.078
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
14N9468
MCL514BD

MCL514BD

MULTICOMP

LED, AMBER, T-1 (3MM), 8.5MCD, 606NM

LED, AMBER, T-1 (3MM), 8.5MCD, 606NM; Bulb Size:T-1 (3mm); LED Color:Amber; Luminous Intensity:8.5mcd; Viewing Angle:76°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50

1+ $0.112 Promotional price 250+ $0.112 Promotional price 500+ $0.105 Promotional price 1000+ $0.095 Promotional price more…

Buy

(Available until stock is exhausted)

  • 50 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought