Low

SOLA HEVI DUTY  SDN 5-24-100C  AC/DC CONV, DIN RAIL, 1 O/P, 264VAC, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOLA HEVI DUTY
  • Newark Part No.: 40M7849
  • Manufacturer Part No SDN 5-24-100C

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Current Max: 5A
  • Output Current Max: 5A
  • Output Power Max: 120W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1516
  •  130/1502

Availability

Availability:  135


  • 135 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $282.47

Buy

Price

Quantity List Price
1 - 4 $282.47
5 - 14 $270.18
15 - 24 $262.51
25 - 49 $248.69
50+ $241.02
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of chassis mount bracket for mounting SMPS (part number SDN 5-24-100C)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of chassis mount bracket which can be used to mount this PSU is SDN-PMBRK2 from Sola Hevi Duty.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
47M2369
SDN 5-24-100P

SDN 5-24-100P

SOLA HEVI DUTY

AC/DC CONV, DIN RAIL, 1 O/P, 264VAC, 24V

AC/DC CONV, DIN RAIL, 1 O/P, 264VAC, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:1; Output Current Max:5A; Output Power Max:120W; Approvals / Standards:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

81

1+ $263.01 5+ $255.32 10+ $247.63 25+ $239.94

Buy
  • 81 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought