Low

MOLEX  47950-2001  WIFI ANTENNA 9MM, 2.4GHZ, 50 OHMS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 61T7359
  • Manufacturer Part No 47950-2001

Product Information


  • Antenna Applications: Automotive, Consumer Electronics, Industrial, Medical, Telecommunication
  • Antenna Mounting: Cable
  • Antenna Polarization: Linear
  • Antenna Type: MIMO WiFi
  • Frequency Max: 5GHz
  • Frequency Min: 2.4GHz
  • Gain: 3.5dB
  • Input Impedance: 50ohm
  • Input Power: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • VSWR: -

Availability

Availability:  296


  • 296 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.55

Buy

Price

Quantity List Price
1 - 9 $5.55
10 - 24 $5.39
25 - 49 $5.23
50 - 99 $4.50
100 - 249 $4.05
250 - 499 $3.74
500 - 999 $3.38
1000+ $2.99