Low

AVAGO TECHNOLOGIES  HSMC-A100-Q00J1  LED, RED, 100MCD, 626NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: -
  • Forward Current If: 20mA
  • Forward Voltage: 1.9V
  • LED Color: Red
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity: 100mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 120°
  • Wavelength Typ: 626nm

Availability

Availability:  4,405


  • 4,405 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.648

Buy

Price

Quantity List Price
1 - 9 $0.648
10 - 24 $0.48
25 - 99 $0.384
100 - 249 $0.255
250 - 499 $0.18
500 - 999 $0.154
1000 - 999999999 $0.12
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82C5518
HSMC-A100-Q00J1
Technical Data Sheet}   Product Traceability

HSMC-A100-Q00J1

AVAGO TECHNOLOGIES

LED, RED, 100MCD, 626NM, FULL REEL

LED, RED, 100MCD, 626NM, FULL REEL; Bulb Size:-; LED Color:Red; Luminous Intensity:100mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:626nm; Color:Red ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,000

1+ $0.059

Buy
  • 30,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
09J9448
SML-LX2832SIC-TR
Technical Data Sheet}  

SML-LX2832SIC-TR

LUMEX

LED, RED, 2.4MM, 250MCD, 636NM

LED, RED, 2.4MM, 250MCD, 636NM; Bulb Size:2.4mm; LED Color:Red; Luminous Intensity:250mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:636nm; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.489

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought