Low

AVAGO TECHNOLOGIES  HLMP-1540  LED, 3MM, GREEN, 45MCD, 569NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 45mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 45°
  • Wavelength Typ: 569nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1306
  •  130/1288

Availability

Availability:  4,345


  • 4,345 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.547

Buy

Price

Quantity List Price
1 - 9 $0.547
10 - 24 $0.392
25 - 99 $0.32
100 - 249 $0.256
250 - 499 $0.216
500 - 999 $0.184
1000 - 2499 $0.144
2500+ $0.132
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
40K0032
HLMP-1503

HLMP-1503

AVAGO TECHNOLOGIES

LED, 3MM, GREEN, 1MCD, 569NM

LED, 3MM, GREEN, 1MCD, 569NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:569nm; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,385

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 more…

Buy
  • 12,385 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
09J9280
SSL-LX3044GD

SSL-LX3044GD

LUMEX

LED, GREEN, T-1 (3MM), 40MCD, 565NM

LED, GREEN, T-1 (3MM), 40MCD, 565NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:40mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,742

1+ $0.173 100+ $0.142 500+ $0.119 1000+ $0.096 more…

Buy
  • 7,742 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
09J9531
SSL-LX5093PGD

SSL-LX5093PGD

LUMEX

LED, GREEN, T-1 3/4 (5MM), 30MCD, 555NM

LED, GREEN, T-1 3/4 (5MM), 30MCD, 555NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:30mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,067

1+ $0.165 100+ $0.136 500+ $0.114 1000+ $0.091 more…

Buy
  • 1,067 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
14N9375
MCL034GT

MCL034GT

MULTICOMP

LED, GREEN, T-1 (3MM), 26MCD, 570NM

LED, GREEN, T-1 (3MM), 26MCD, 570NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:26mcd; Viewing Angle:36°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:570nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

806

1+ $0.086 250+ $0.077 500+ $0.069 1000+ $0.062 more…

Buy
  • 806 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
87K7032
MC20395

MC20395

MULTICOMP

LED, GREEN, T-1 (3MM), 30MCD, 565NM

LED, GREEN, T-1 (3MM), 30MCD, 565NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:30mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,288

1+ $0.073 Promotional price 50+ $0.073 Promotional price 100+ $0.073 Promotional price 250+ $0.073 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,288 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought