Low

MILL MAX  111-43-316-41-001000  DIP SOCKET, 16POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MILL MAX
  • Newark Part No.: 04M0648
  • Manufacturer Part No 111-43-316-41-001000

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 111

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/710
  •  130/718

Availability

Availability:  312


  • 312 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.23

Buy

Price

Quantity List Price
1 - 9 $3.23
10 - 99 $2.24
100 - 499 $1.80
500 - 999 $1.56
1000 - 4999 $1.30
5000+ $1.11
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
37K7250
110-43-316-41-001000

110-43-316-41-001000

MILL MAX

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

163

1+ $1.70 10+ $1.42 50+ $1.18 100+ $1.05 more…

Buy
  • 163 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,125 Further stock expected to ship on Oct 26, 2014
  • Per the manufacturer, more stock expected week of 11/3/14
37K6996
110-41-316-41-001000

110-41-316-41-001000

MILL MAX

TUBE

TUBE

  Write a Review | Ask a Question

0

100+ $1.53 250+ $1.39 500+ $1.26 1000+ $1.18 more…

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

17C2421
111-93-316-41-001000
No Not RoHS compliant

111-93-316-41-001000

MILL MAX

TUBE

TUBE ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

100+ $2.56 250+ $2.34 500+ $2.12 1000+ $1.98 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

98K7081
2227MC-16-03-09-F1

2227MC-16-03-09-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 16WAY, PC BOARD

CONNECTOR, DIP SOCKET, 16WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; External Depth:7.4mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,299

1+ $0.515 250+ $0.388 500+ $0.346 1000+ $0.312 more…

Buy
  • 3,299 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,490 Further stock expected to ship on Nov 10, 2014
  • Per the manufacturer, more stock expected week of 3/30/15
03M3191
D0816-42

D0816-42

HARWIN

IC SKT ASSY 3 LEVEL

IC SKT ASSY 3 LEVEL ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

545

1+ $1.32 Promotional price 10+ $1.32 Promotional price 100+ $1.32 Promotional price 250+ $1.32 Promotional price more…

Buy

(Available until stock is exhausted)

  • 545 in stock for same day shipping

see cut-off times

84K1317
D2816-42

D2816-42

HARWIN

DIP SOCKET, 16POS, THROUGH HOLE VERTICAL

DIP SOCKET, 16POS, THROUGH HOLE VERTICAL; Connector Type:DIP Socket; Series:D2; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

363

1+ $2.00 10+ $1.55 100+ $1.19 250+ $1.00 more…

Buy
  • 363 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought