Low

MULTICOMP  GBPC3508  BRIDGE RECTIFIER, SINGLE, 35A, 800V, GBPC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R8648
  • Manufacturer Part No GBPC3508

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 35A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 800V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/330

Availability

Availability:  102


  • 102 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.10

Buy

Price

Quantity List Price
1 - 24 $3.10
25 - 99 $2.89
100 - 249 $2.60
250 - 499 $2.37
500 - 999999999 $2.16
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
WHAT WOULD BE NEXT SIZE TO USE?
1 year, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
you can go with the part #01P3517 (GBPC5008) which has 50A of current rating. GBPC3506 has 35A current rating.
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K1558
GBPC3508
Technical Data Sheet}  

GBPC3508

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 35A, 800V QC

BRIDGE RECTIFIER, 1PH, 35A, 800V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

945

1+ $3.24 10+ $2.61 100+ $2.10 500+ $1.84 more…

Buy
  • 945 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought