Low

TE CONNECTIVITY / RAYCHEM  RXEF135  FUSE, PTC RESET, 72V, 1.35A, RADIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Current Max: 40A
  • Holding Current: 1.35A
  • Initial Resistance Max: 0.19ohm
  • Operating Voltage: 72VDC
  • PTC Fuse Case: Radial Leaded
  • SVHC: To Be Advised
  • Series: RXEF
  • Tripping Current: 2.7A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1405

Availability

Availability:  1,782


  • 1,782 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.414

Buy

Price

Quantity List Price
1 - 9 $0.414
10 - 99 $0.392
100 - 499 $0.356
500 - 999 $0.278
1000 - 4999 $0.239
5000 - 9999 $0.22
10000 - 49999 $0.185
50000+ $0.178
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
04H8127
RXEF135-2

RXEF135-2

TE CONNECTIVITY / RAYCHEM

FUSE, PTC RESET, 72V, 1.35A, RADIAL, FULL REEL

FUSE, PTC RESET, 72V, 1.35A, RADIAL, FULL REEL; Holding Current:1.35A; Tripping Current:2.7A; Initial Resistance Max:0.19ohm; Operating Voltage:72VDC; PTC Fuse Case Style:Radial Leaded; Fuse Terminals:Radial Leaded; Length:19.1mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $0.253 6000+ $0.235 10500+ $0.197 25500+ $0.19 more…

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought