Low

LUMIDRIVES  CDU-L-3-35-DMX  LED DRIVER, AC-DC, CC, 48V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMIDRIVES
  • Newark Part No.: 20M5035
  • Manufacturer Part No CDU-L-3-35-DMX

Product Information


  • Depth: 45mm
  • Height: 45mm
  • Input Voltage Max: 240V
  • Input Voltage Min: 110V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 3
  • Output Current: 350mA
  • Output Power Max: 54W
  • Output Voltage Max: 48V
  • Output Voltage Nom.: 48V
  • Power Supply Output Type: Adjustable
  • Product Range: LUMIDRIVES - COLOURDRIVER Series
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 55mm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $222.72

Buy

Price

Quantity List Price
1 - 24 $222.72
25 - 99 $172.80
100 - 249 $148.80
250 - 499 $139.20
500+ $123.84
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
12M9436
CDU-L-3-35-DMX

CDU-L-3-35-DMX

LUMIDRIVES

LED DRIVER, AC-DC, CC, 0.35A, 48V

LED DRIVER, AC-DC, CC, 0.35A, 48V; Product Range:LUMIDRIVES - COLOURDRIVER Series; LED Driver Mode:Constant Current; Input Voltage Min:110V; Input Voltage Max:240V; Output Current:350mA; Output Voltage Max:48V; Output Power Max:54W; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $238.32 5+ $227.17 10+ $217.03 25+ $209.93 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought