Low

XP POWER  VEP24US12  ADAPTOR, AC-DC, MEDICAL, 12V, 2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 04R9693
  • Manufacturer Part No VEP24US12

Product Information


  • Approvals / Standards: IEC 60601, UL 60601, CSA 22.2 No.601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Connector: 2.5mm x 5.5mm x 11mm Barrel Plug
  • Output Current Max: 2A
  • Output Current Max: 2A
  • Output Power Max: 24W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1551
  •  130/1541

Availability

Availability:  25


  • 25 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.00

Buy

Price

Quantity List Price
1 - 4 $17.00
5 - 9 $16.49
10 - 24 $15.98
25 - 99 $15.30
100 - 499 $14.28
500+ $13.26
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number VEP24US12) so that it can be connected to device with 2.1mm jack
2 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.5mm DC jack to 2.1mm DC power plug is C4074 from Multicomp.
2 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1