Low

LUMEX  SSL-LX5063GD  LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMEX
  • Newark Part No.: 20J2180
  • Manufacturer Part No SSL-LX5063GD

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 30mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 60°
  • Wavelength Typ: 565nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1291

Availability

Availability:  863


  • 863 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.145

Buy

Price

Quantity List Price
1 - 99 $0.145
100 - 499 $0.119
500 - 999 $0.10
1000 - 1999 $0.08
2000 - 4999 $0.07
5000 - 9999 $0.066
10000+ $0.061
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
06F6739
HLMP-3554

HLMP-3554

AVAGO TECHNOLOGIES

LED, GREEN, T-1 3/4 (5MM), 6.7MCD, 569NM

LED, GREEN, T-1 3/4 (5MM), 6.7MCD, 569NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:6.7mcd; Viewing Angle:50°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,942

1+ $0.60 10+ $0.468 25+ $0.39 100+ $0.336 more…

Buy
  • 4,942 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought