Low

NTE ELECTRONICS  RS3-1D12-41M  SSR, PANEL MOUNT, 100VDC, 32VDC, 12A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 02H7052
  • Manufacturer Part No RS3-1D12-41M

Product Information


  • Contact Configuration: SPST-NO
  • Control Voltage DC Max: 32VDC
  • Control Voltage DC Min: 3.5VDC
  • Control Voltage Max: 32VDC
  • Control Voltage Min: 3.5VDC
  • Control Voltage Range: 3.5V DC to 32V DC
  • Load Current: 12A
  • Operating Voltage Max: 100VDC
  • Operating Voltage Min: 0VDC
  • Relay Terminals: Screw
  • SVHC: To Be Advised
  • Switching Mode: DC Switch

Find similar products  grouped by common attribute

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.11

Buy

Price

Quantity List Price
1 - 24 $49.11
25 - 49 $46.79
50 - 99 $45.88
100 - 249 $44.49
250 - 999999999 $42.64
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18M9068
DC60S3
Technical Data Sheet}  

DC60S3

OPTO 22

SOLID STATE RELAY

SOLID STATE RELAY; Operating Voltage Min:5VDC; Operating Voltage Max:60VDC; Control Voltage Min:3VDC; Control Voltage Max:32VDC; Contact Configuration:-; Load Current:3A; Switching Mode:DC Switch; Relay Terminals:Screw; Depth:57.15mm;RoHS Compliant: Yes

0  Write a Review | Ask a Question

608

1+ $19.67 10+ $18.74 50+ $17.89 100+ $17.36

Buy
  • 608 in stock for same day shipping

see cut-off times

 
Check more stock
  • 559 Further stock expected to ship on Aug 14, 2014
  • Supplier lead time 4 weeks
18M9069
DC60S5
Technical Data Sheet}  

DC60S5

OPTO 22

SOLID STATE RELAY

SOLID STATE RELAY; Operating Voltage Min:5VDC; Operating Voltage Max:60VDC; Control Voltage Min:3VDC; Control Voltage Max:32VDC; Contact Configuration:-; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Series:DC;RoHS Compliant: Yes

0  Write a Review | Ask a Question

336

1+ $30.42 10+ $28.99 50+ $27.65 100+ $26.85

Buy
  • 336 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought