Low

TE CONNECTIVITY / AMP  35364  TERMINAL, RING TONGUE, #10, CRIMP YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: PVC (Polyvinyl Chloride)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 10
  • Stud Size - Metric: 5mm
  • Stud Size - Metric: M5
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1109
  •  130/1102

Availability

Availability:  1,653

(Available until stock is exhausted)


  • 1,653 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.482

Buy

Price

Quantity List Price Your Price
1 - 9 $0.84 Promotional price $0.482
10 - 24 $0.737 Promotional price $0.482
25 - 49 $0.694 Promotional price $0.482
50 - 99 $0.665 Promotional price $0.482
100 - 249 $0.636 Promotional price $0.482
250 - 499 $0.579 Promotional price $0.413
500 - 999 $0.521 Promotional price $0.413
1000+ $0.463 Promotional price $0.413
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
69H9155
35364

35364

TE CONNECTIVITY / AMP

TERMINAL,PIDG R 12-10 10

TERMINAL,PIDG R 12-10 10

  Write a Review | Ask a Question

5,212

2500+ $0.656

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
66H7011
32883

32883

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Yellow; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

157

1+ $0.38 50+ $0.36 100+ $0.331 250+ $0.30 more…

Buy
  • 157 in stock for same day shipping

see cut-off times

 
Check more stock
  • 250 Further stock expected to ship on Oct 27, 2014
  • Per the manufacturer, more stock expected week of 2/2/15

Customers Also Bought