Low

MURATA  LQH3NPN1R5NG0L  POWER INDUCTOR, 1.5UH, 1.47A, 30%,130MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 39T4780
  • Manufacturer Part No LQH3NPN1R5NG0L

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 1.3A
  • DC Resistance Max: 0.1ohm
  • High Frequency Inductor Case: 1212
  • Inductance: 1.5µH
  • Inductance Tolerance: ± 30%
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: MURATA - LQH3NP_G0 Series
  • SVHC: To Be Advised
  • Self Resonant Frequency: 130MHz

Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.137

Buy

Price

Quantity List Price Your Price
1 - 49 $0.217 Promotional price $0.137
50 - 99 $0.198 Promotional price $0.137
100 - 249 $0.181 Promotional price $0.137
250 - 499 $0.166 Promotional price $0.117
500 - 999 $0.154 Promotional price $0.117
1000 - 2499 $0.141 Promotional price $0.117
2500 - 4999 $0.128 Promotional price $0.117
5000+ $0.126 Promotional price $0.117
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
54W0040
SRN3010-1R5Y

SRN3010-1R5Y

BOURNS

INDUCTOR, SEMI-SHIELDED, 1.5uH, 2A, 30%, SMD

INDUCTOR, SEMI-SHIELDED, 1.5uH, 2A, 30%, SMD; Product Range:BOURNS - SRN3010 Series; Inductance:1.5µH; Inductance Tolerance:± 30%; Inductor Construction:Semishielded; DC Resistance Max:0.091ohm; RMS Current (Irms):2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1+ $0.408 10+ $0.306 50+ $0.229 100+ $0.204 more…

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought