Low

ARTESYN EMBEDDED TECHNOLOGIES  DCH5-050US  AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 5W, 1A, 5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • Input Voltage VAC: 100V to 240V
  • No. of Outputs: 1
  • Output Connector: USB
  • Output Current Max: 1A
  • Output Current Max: 1A
  • Output Power Max: 5W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1535

Availability

Availability:  819


  • 819 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.71

Buy

Price

Quantity List Price
1 - 4 $10.71
5 - 9 $10.17
10 - 24 $9.81
25 - 49 $9.30
50 - 99 $8.81
100 - 249 $8.31
250 - 499 $8.04
500 - 999999999 $7.91
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of power supply cable which acts as a power interface between adapter (part number DCH5-050US) & Rasbperry Pi model-B (part number RASPBRRY-PCBA)?
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for USB cable which acts as a power supply interface between adapter & Raspberry Pi Model-B is 68784-0001 from Molex
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I ordered the Pi but want a way to power up. What do I need?
1 year, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Raspberry Pi works on a 5V micro usb power supply. DCH5-050US has a USB port.
The below part can be used which comes with a micro usb plug:
28-13055 with Newark PN# 27W9241 from MCM electronics.
Refer the below link for more info:
http://www.mcmelectronics.com/product/28-13055
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this power supply works with the Raspberry pi as the current & power ratings match with the board's requirements. But this has a USB "A" type socket & requires a USB to MicroUSB cable 68784-0001 with Newark PN# 56P5523 from MOLEX for connecting it to the board.

Another suggestion is: The below part which comes with a micro usb plug can be used:
28-13055 with Newark PN# 27W9241 from MCM electronics.
Refer the below link for more info:
http://www.mcmelectronics.com/product/28-13055
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53W8467
RPI-PSU-US-MK1
Technical Data Sheet}

RPI-PSU-US-MK1

RASPBERRY-PI

AC-DC CONV, EXTERNAL PLUG IN, MICRO USB, 1 O/P, 5W, 5V, 1A

AC-DC CONV, EXTERNAL PLUG IN, MICRO USB, 1 O/P, 5W, 5V, 1A; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:1A; Output Power Max:5W; Output Connector:USB Micro; No. of Outputs:1

1.0  Write a Review | Ask a Question

4,569

1+ $7.95 10+ $7.15 100+ $6.45

Buy
  • 4,569 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 27 weeks
44W4932
501
Technical Data Sheet}

501

ADAFRUIT INDUSTRIES

USB PORT POWER SUPPLY (AC ADAPTER), 5V, 1A (1000mA)

USB PORT POWER SUPPLY (AC ADAPTER), 5V, 1A (1000mA); Power Supply Output Type:Fixed; Input Voltage AC Min:110V; Input Voltage AC Max:240V; Output Current Max:1A; Output Power Max:5.25W; Output Connector:USB; No. of Outputs:1 ;RoHS Compliant: NA

5.0  Write a Review | Ask a Question

2,005

1+ $6.18 10+ $5.57 100+ $4.94

Buy
  • 2,005 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 days

Associated Products


Customers Also Bought