Low

ANALOG DEVICES  AD590MF  IC, TEMP TRANSDUCER, 0.5°C, FLATPACK-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7082
  • Manufacturer Part No AD590MF

Product Information


  • IC Output Type: Current
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Max: +150°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: Flatpack
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/275
  •  130/287

Availability

Availability:  91


  • 91 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $76.15

Buy

Price

Quantity List Price
1 - 4 $76.15
5 - 9 $74.09
10 - 24 $71.52
25 - 49 $67.92
50 - 99 $66.37
100+ $64.83