Low

VISHAY SILICONIX  DG642DJ-E3  IC, VIDEO SWITCH, SINGLE, SPDT, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 500MHz
  • Cross Talk: -85dB
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 15V
  • Supply Voltage Min: -3V
  • Supply Voltage Range: -3V to 15V
  • TV / Video Case Style: DIP
  • Video Switching Configuration: 1 x SPDT

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/171

Availability

Availability:  153

(Available until stock is exhausted)


  • 153 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.67

Buy

Price

Quantity List Price
1 - 9 $2.67
10 - 99 $2.46
100 - 249 $2.29
250 - 499 $2.24
500 - 999 $2.16
1000 - 999999999 $1.96
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13C1256
DG642DJ
Technical Data Sheet}
No Not RoHS compliant

DG642DJ

VISHAY SILICONIX

IC, VIDEO SWITCH, SINGLE, SPDT, 8-DIP

IC, VIDEO SWITCH, SINGLE, SPDT, 8-DIP; Video Switching Configuration:1 x SPDT; Bandwidth:500MHz; Cross Talk:-85dB; Supply Voltage Min:-3V; Supply Voltage Max:15V; TV / Video Case Style:DIP; No. of Pins:8; Packaging:Each; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

500+ $2.60 1000+ $2.36

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought