Low

ALLEGRO MICROSYSTEMS  ACS758LCB-100B-PFF-T  IC, LINEAR CURRENT SENSOR, 10mA, PFF-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 120kHz
  • MSL: -
  • No. of Pins: 5
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Polarization: Bipolar
  • Quiescent Current: 10mA
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Latency: -
  • Sensor Case Style: PFF
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/275
  •  130/286

Availability

Availability:  829


  • 829 in stock for same day shipping
 
Check stock and lead times
  • 816 Further stock expected to ship on Oct 1, 2014
  • Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.56

Buy

Price

Quantity List Price
1 - 9 $7.56
10 - 49 $6.82
50 - 99 $6.23
100 - 249 $5.61
250 - 499 $5.16
500 - 999 $4.72
1000 - 2499 $4.09
2500+ $3.95
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
04R7131
ACS758LCB-050B-PFF-T

ACS758LCB-050B-PFF-T

ALLEGRO MICROSYSTEMS

LINEAR CURRENT SENSOR IC, 10mA, PFF-5

LINEAR CURRENT SENSOR IC, 10mA, PFF-5; Quiescent Current:10mA; Sensing Latency:-; Bandwidth:120kHz; Polarization:Bipolar; Sensor Case Style:PFF; No. of Pins:5; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,443

1+ $7.56 10+ $6.82 50+ $6.23 100+ $5.61 more…

Buy
  • 1,443 in stock for same day shipping

see cut-off times

 
Check more stock
  • 816 Further stock expected to ship on Oct 1, 2014
  • 816 Further stock expected to ship on Oct 10, 2014
  • Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought