Low

TEXAS INSTRUMENTS  LM324NE3  IC, OP AMP, 1.2MHZ, 0.5V/µs, 9mV, 14-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 1.2MHz
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.5V/µs
  • Supply Voltage Range: 3V to 32V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/132

Availability

Availability:  1,762


  • 1,762 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.142

Buy

Price

Quantity List Price Your Price
1 - 9 $0.559 Promotional price $0.142
10 - 99 $0.377 Promotional price $0.142
100 - 999 $0.204 Promotional price $0.142
1000 - 4999 $0.153 Promotional price $0.122
5000 - 9999 $0.141 Promotional price $0.122
10000 - 24999 $0.124 Promotional price $0.114
25000 - 49999 $0.113 Promotional price $0.113
50000 - 999999999 $0.107 Promotional price $0.107