Low

TEXAS INSTRUMENTS  TXS0102DCTT  IC, 2BIT VOLTAGE LEVEL TRANSLATOR SSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SSOP
  • Logic Type: Level Translator
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1mA
  • Packaging: Cut Tape
  • Propagation Delay: 165ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 3.6V

Availability

Availability:  190


  • 190 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.47

Buy

Price

Quantity List Price
1 - 9 $1.47
10 - 24 $1.31
25 - 49 $1.18
50 - 99 $1.09
100+ $1.03
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
28X4131
TXS0102DCTT

TXS0102DCTT

TEXAS INSTRUMENTS

IC, 2BIT VOLTAGE LEVEL TRANSLATOR SSOP-8, FULL REEL

IC, 2BIT VOLTAGE LEVEL TRANSLATOR SSOP-8, FULL REEL; No. of Inputs:2; Output Current:1mA; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SSOP; No. of Pins:8; Logic Type:Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $0.877 500+ $0.679 1000+ $0.54

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
Contact me when back in stock
Suggested Substitutes
12P8077
TXS0102DCTTG4

TXS0102DCTTG4

TEXAS INSTRUMENTS

TXS0102DCT Fert

TXS0102DCT Fert

  Write a Review | Ask a Question

0

250+ $0.877 500+ $0.679 1000+ $0.54

Buy
    Per the manufacturer, more stock expected week of 10/20/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought