Low

TEXAS INSTRUMENTS  OPA827AID  IC, OP-AMP, 22MHz, 28V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 22MHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Noise
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 28V/µs
  • Supply Voltage Range: ± 4V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/132

Availability

Availability:  785


  • 785 in stock for same day shipping
 
Check stock and lead times
  • 300 Further stock expected to ship on Aug 17, 2014
  • Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.56

Buy

Price

Quantity List Price
1 - 9 $9.56
10 - 24 $8.63
25 - 49 $8.10
50 - 99 $7.86
100 - 249 $7.09
250 - 499 $6.52
500 - 999 $5.47
1000 - 999999999 $5.07
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
12P7761
OPA827AIDR

OPA827AIDR

TEXAS INSTRUMENTS

30MHz, Low Noise, High Prec., JFET opamp

30MHz, Low Noise, High Prec., JFET opamp

  Write a Review | Ask a Question

0

2500+ $4.22

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

22P9693
OPA827AIDG4

OPA827AIDG4

TEXAS INSTRUMENTS

30MHz, Low Noise, High Prec., JFET opamp

30MHz, Low Noise, High Prec., JFET opamp

  Write a Review | Ask a Question

0

50+ $7.86 100+ $7.09 250+ $6.52 500+ $5.47 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought