Low

TEXAS INSTRUMENTS  CDCE913PWG4  CLOCK SYNTH, 1-PLL, VCXO, PROG, 913

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock IC Case Style: TSSOP
  • Clock IC Type: Clock Synthesiser
  • Frequency: 230MHz
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 3
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.7V

Availability

Availability:  39

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.43

Buy

Price

Quantity List Price
1 - 9 $5.43
10 - 99 $4.36
100 - 249 $3.98
250 - 499 $3.09
500 - 999 $2.89
1000 - 2499 $2.54
2500 - 4999 $2.52
5000+ $2.41
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
58M0317
CDCE913PW

CDCE913PW

TEXAS INSTRUMENTS

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-14

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-14; Clock IC Type:Clock Synthesiser; Frequency:160MHz; No. of Outputs:3; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.41 250+ $3.08 500+ $2.50 1000+ $2.20

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought