Low

MULTICOMP  MCL034MD  LED, RED, T-1 (3MM), 9.8MCD, 625NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N9378
  • Manufacturer Part No MCL034MD

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 9.8mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 76°
  • Wavelength Typ: 625nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1293

Availability

Availability:  340


  • 340 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.10

Buy

Price

Quantity List Price Your Price
1 - 249 $0.117 Promotional price $0.10
250 - 499 $0.105 Promotional price $0.10
500 - 999 $0.094 Promotional price $0.094
1000 - 4999 $0.085 Promotional price $0.085
5000+ $0.077 Promotional price $0.077
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
14N9471
MCL514PD

MCL514PD

MULTICOMP

LED, RED, T-1 (3MM), 1.6MCD, 650NM

LED, RED, T-1 (3MM), 1.6MCD, 650NM; Bulb Size:T-1 (3mm); LED Color:Red; Luminous Intensity:1.6mcd; Viewing Angle:76°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:650nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,394

1+ $0.072 Promotional price 250+ $0.072 Promotional price 500+ $0.067 Promotional price 1000+ $0.061 Promotional price more…

Buy
  • 2,394 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,220 Further stock expected to ship on Sep 25, 2014
  • Supplier lead time 21 weeks
14N9470
MCL514MD

MCL514MD

MULTICOMP

LED, RED, T-1 (3MM), 9.5MCD, 625NM

LED, RED, T-1 (3MM), 9.5MCD, 625NM; Bulb Size:T-1 (3mm); LED Color:Red; Luminous Intensity:9.5mcd; Viewing Angle:76°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,633

1+ $0.111 Promotional price 250+ $0.111 Promotional price 500+ $0.104 Promotional price 1000+ $0.094 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought