Low

TEXAS INSTRUMENTS  LM567CN/NOPB  IC, TONE DECODER, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Resolution: -
  • ADCs / DACs Signal to Noise Ratio: -
  • Audio CODEC Type: Tone Decoder
  • Audio IC Case Style: DIP
  • IC Interface Type: -
  • MSL: MSL 1 - Unlimited
  • No. of ADCs: -
  • No. of DACs: -
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: -
  • Supply Voltage Range: 4.75V to 9V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/250

Availability

Availability:  587


  • 587 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.57

Buy

Price

Quantity List Price
1 - 9 $1.57
10 - 99 $1.26
100 - 499 $0.961
500 - 999 $0.742
1000 - 2499 $0.689
2500 - 4999 $0.602
5000 - 9999 $0.592
10000+ $0.587
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
41K2567
LMC567CM/NOPB

LMC567CM/NOPB

TEXAS INSTRUMENTS

IC, TONE DECODER, SOIC-8

IC, TONE DECODER, SOIC-8; Audio CODEC Type:Tone Decoder; No. of ADCs:-; No. of DACs:-; No. of Input Channels:1; No. of Output Channels:1; Audio IC Case Style:SOIC; No. of Pins:8; ADC / DAC Resolution:-; Sampling Rate:-; Series:LMC567;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $2.19 10+ $1.74 100+ $1.46 500+ $1.11 more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
41K2569
LMC567CN/NOPB

LMC567CN/NOPB

TEXAS INSTRUMENTS

TONE DECODER

TONE DECODER; Audio CODEC Type:Tone Decoder; No. of ADCs:-; No. of DACs:-; No. of Input Channels:1; No. of Output Channels:1; Audio IC Case Style:DIP; No. of Pins:8; ADC / DAC Resolution:-; ADCs / DACs Signal to Noise Ratio:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.22 500+ $0.925 1000+ $0.868 2500+ $0.774 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought