Low

AUREL  RTX MID 3V  RF MODULE, TRANSCEIVER, ASK, 433.92MHZ, 3V, 10KBPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 04R7721
  • Manufacturer Part No RTX MID 3V

Product Information


  • Data Rate Max: -
  • Frequency Max: 433.92MHz
  • Modulation Type: ASK
  • Module Interface: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • RF Modulation: ASK
  • SVHC: To Be Advised
  • Sensitivity dBm: -106dBm
  • Supply Current: 4.5mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.1V
  • Transmit Power: 10mW

Availability

Availability:  18

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $38.71

Buy

Price

Quantity List Price
1 - 24 $38.71
25 - 49 $36.67
50 - 99 $35.07
100 - 249 $33.91
250 - 999999999 $26.34
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RTX MID 3V Product ?
1 year ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RTX-MID-3V is a RF digital data transceiver working on the ISM free license band of 433.92MHz, half-duplex, ASK modulated and fast switch time between transmitter and receiver. It’s ideal for low cost solutions, battery supplied and small size to hand held terminals. Max speed rate is 10Kbit/sec and it’s compatible with RS232 standard at 9600 bps (TTL levels) and not requiring any balancing of data. The device can work in compliance with HCS Microchip data frame. All transceiver features can be handled by 4 lines such as RX/TX, ENABLE, DATA IN, DATA OUT. This mini ASK transceiver module with high sensitivity and power down functionality is Ideal for a 2 way radio system needing to save space and battery life. The module is compliant to EN300 220 and EN300 489 rules.

Feature & Benefits:
Low current consumption, low cost
Power down functionality
PLL synthesis crystal based
Single RF channel
Very small size (25.4x12.43mm)
Maximum bit rate is 9600 bps
In compliance with European normative
High sensitivity on reception
Typical Supply voltage is 3V
Half-duplex way, ASK modulated and fast switch time between transmitter and receiver

Applications: Wireless, Communications & Networking, Building Automation, Sensing & Instrumentation
1 year ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1