Low

TEXAS INSTRUMENTS  TPS51200DRCT  IC, DDR TERMINATION REGULATOR, 3A, SON10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: -
  • Input Voltage Max: 3.5V
  • Input Voltage Min: 2.375V
  • LDO Regulator Case Style: SON
  • MSL: MSL 2 - 1 year
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage Nom.: 1.25V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  652


  • 652 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.45

Buy

Price

Quantity List Price
1 - 9 $2.45
10 - 24 $2.21
25 - 49 $1.92
50 - 99 $1.80
100+ $1.62
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
11N9833
TPS51200DRCT

TPS51200DRCT

TEXAS INSTRUMENTS

LDO, ADJ, 3A, SON-10, FULL REEL

LDO, ADJ, 3A, SON-10, FULL REEL; Input Voltage Min:2.375V; Input Voltage Max:3.5V; Output Current:3A; Dropout Voltage Vdo:-; LDO Regulator Case Style:SON; No. of Pins:10; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

250+ $1.58 500+ $1.34 750+ $1.21 1000+ $1.02

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
94T5094
TPS51200DRCR

TPS51200DRCR

TEXAS INSTRUMENTS

IC, DDR TERMINATION, 3A, SON-10

IC, DDR TERMINATION, 3A, SON-10; Input Voltage Min:2.375V; Input Voltage Max:3.5V; Output Current:3A; Dropout Voltage Vdo:-; LDO Regulator Case Style:SON; No. of Pins:10; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,598

1+ $2.04 10+ $1.84 25+ $1.60 50+ $1.50 more…

Buy
  • 3,598 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
11N9832
TPS51200DRCR

TPS51200DRCR

TEXAS INSTRUMENTS

LDO, ADJ, 3A, SON-10, FULL REEL

LDO, ADJ, 3A, SON-10, FULL REEL; Input Voltage Min:2.375V; Input Voltage Max:3.5V; Output Current:3A; Dropout Voltage Vdo:-; LDO Regulator Case Style:SON; No. of Pins:10; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.844

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
03P5192
TPS51200DRCTG4

TPS51200DRCTG4

TEXAS INSTRUMENTS

DC/DC Controller

DC/DC Controller

  Write a Review | Ask a Question

0

500+ $1.34 750+ $1.21 1000+ $1.02

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought