Low

MULTICOMP  MK3306/S  INSULATING KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 45P5588
  • Manufacturer Part No MK3306/S

Product Information


  • Breakdown Voltage Vbr: 1kV
  • Insulator Body Material: Silicone Rubber
  • SVHC: To Be Advised
  • Thickness: 0.23mm

Availability

Availability:  1,076


  • 1,076 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.38

Buy

Price

Quantity List Price
1 - 99 $4.38
100 - 249 $3.95
250 - 499 $3.57
500 - 999 $3.24
1000 - 999999999 $2.98
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50P9593
MK3306
Technical Data Sheet}  

MK3306

MULTICOMP

INSULATING KIT

INSULATING KIT; Insulator Body Material:Mica; Breakdown Voltage Vbr:1kV; Thickness:0.1mm; Length:19mm; Mounting Hole Dia:3.6mm; Overall Width:15mm; Package / Case:TO-220 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

672

1+ $3.07 100+ $2.76 250+ $2.52 500+ $2.32 more…

Buy
  • 672 in stock for same day shipping

see cut-off times

 
Check more stock
  • 634 Further stock expected to ship on Apr 28, 2014
  • Supplier lead time 7 weeks

Associated Products


Customers Also Bought