Low

MULTICOMP  FDD2-250  TERMINAL, FEMALE DISCONNECT, 6.6MM, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 89K2138
  • Manufacturer Part No FDD2-250

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Vinyl
  • Product Range: MULTICOMP - FDD2 Series
  • SVHC: To Be Advised
  • Series: FDD
  • Stud/Tab Size: 6.6 x 0.8mm
  • Tab Size - Imperial: 0.25" x 0.016"
  • Tab Size - Metric: 6.35mm x 0.4mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  222

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.53

Buy

Price

Quantity List Price Your Price
1 - 49 $11.21 Promotional price $9.53
50 - 99 $10.15 Promotional price $9.53
100 - 249 $9.33 Promotional price $9.33
250 - 499 $8.61 Promotional price $8.61
500+ $8.05 Promotional price $8.05
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
40P3682
MC29646

MC29646

MULTICOMP

TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE

TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Terminal Type:Female Quick Disconnect; Product Range:MULTICOMP - MC Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG; Contact Plating:Tin;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $6.61 Promotional price 25+ $5.74 Promotional price 100+ $5.41 Promotional price

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought