Low

ON SEMICONDUCTOR  MC74HCT04ANG  IC, HEX INVERTER, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1266
  • Manufacturer Part No MC74HCT04ANG

Product Information


  • Logic Case Style: DIP
  • Logic Type: Inverter
  • MSL: -
  • No. of Inputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 4mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/268

Availability

Availability:  1,027

(Available until stock is exhausted)


  • 1,027 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.214

Buy

Price

Quantity List Price Your Price
1 - 9 $0.695 Promotional price $0.214
10 - 99 $0.508 Promotional price $0.214
100 - 999 $0.319 Promotional price $0.214
1000 - 2499 $0.254 Promotional price $0.184
2500 - 9999 $0.244 Promotional price $0.184
10000 - 24999 $0.208 Promotional price $0.184
25000 - 49999 $0.203 Promotional price $0.184
50000 - 999999999 $0.189 Promotional price $0.172
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K6804
SN74HCT04N
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

SN74HCT04N

TEXAS INSTRUMENTS

IC, HEX INVERTER, DIP-14

IC, HEX INVERTER, DIP-14; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,499

1+ $0.526 10+ $0.355 100+ $0.192 1000+ $0.144 more…

Buy
  • 2,499 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
60K5147
CD74HCT04E
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

CD74HCT04E

TEXAS INSTRUMENTS

IC, HEX INVERTER, DIP-14

IC, HEX INVERTER, DIP-14; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,680

1+ $0.247 Promotional price 10+ $0.247 Promotional price 100+ $0.247 Promotional price 1000+ $0.212 Promotional price more…

Buy
  • 1,680 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
Suggested Substitutes
71R1158
74HCT04N,652
Technical Data Sheet}  

74HCT04N,652

NXP

IC, HEX INVERTER, DIP-14

IC, HEX INVERTER, DIP-14; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,317

1+ $0.371 Promotional price 10+ $0.371 Promotional price 25+ $0.371 Promotional price 100+ $0.371 Promotional price more…

Buy
  • 3,317 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Customers Also Bought