Low

AVAGO TECHNOLOGIES  HLMP-3316  LED, RED, T-1 3/4 (5MM), 60MCD, 626NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 1.9V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 60mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 35°
  • Wavelength Typ: 626nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1306
  •  130/1288

Availability

Availability:  2,605


  • 2,605 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.41

Buy

Price

Quantity List Price
1 - 9 $0.41
10 - 24 $0.294
25 - 99 $0.24
100 - 249 $0.192
250 - 499 $0.162
500 - 999 $0.138
1000 - 2499 $0.108
2500+ $0.099
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
09J9312
SSL-LX5093IT

SSL-LX5093IT

LUMEX

LED, RED, T-1 3/4 (5MM), 80MCD, 635NM

LED, RED, T-1 3/4 (5MM), 80MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:80mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.149 100+ $0.122 500+ $0.103 1000+ $0.082 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
Contact me when back in stock
30K0570
521-9247F

521-9247F

DIALIGHT

LED, RED, T-1 3/4 (5MM), 60MCD, 635NM

LED, RED, T-1 3/4 (5MM), 60MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:60mcd; Viewing Angle:35°; Forward Current If:10mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.563 25+ $0.504 100+ $0.388 250+ $0.32 more…

Buy
 
Check more stock
  • 1,582 Further stock expected to ship on Dec 15, 2014
  • Per the manufacturer, more stock expected week of 2/16/15
Contact me when back in stock

Associated Products


Customers Also Bought