Low

STMICROELECTRONICS  LM217T  IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: -
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/194
  •  130/207

Availability

Availability:  1,684


  • 1,684 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.464

Buy

Price

Quantity List Price Your Price
1 - 9 $1.10 Promotional price $0.464
10 - 24 $0.915 Promotional price $0.464
25 - 99 $0.765 Promotional price $0.464
100 - 249 $0.673 Promotional price $0.464
250 - 499 $0.565 Promotional price $0.398
500 - 999 $0.515 Promotional price $0.398
1000 - 2499 $0.42 Promotional price $0.371
2500+ $0.401 Promotional price $0.371