Low

MURATA  LQH3NPN3R3NG0L  POWER INDUCTOR, 3.3UH, 1.13A, 30%, 75MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 39T4798
  • Manufacturer Part No LQH3NPN3R3NG0L

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 850mA
  • DC Resistance Max: 0.18ohm
  • Inductance: 3.3µH
  • Inductance Tolerance: ± 30%
  • Inductor Case Style: 1212
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: MURATA - LQH3NP_G0 Series
  • SVHC: To Be Advised
  • Self Resonant Frequency: 75MHz

Availability

Availability:  248

(Available until stock is exhausted)


  • 248 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.138

Buy

Price

Quantity List Price Your Price
1 - 49 $0.219 Promotional price $0.138
50 - 99 $0.20 Promotional price $0.138
100 - 249 $0.183 Promotional price $0.138
250 - 499 $0.168 Promotional price $0.119
500 - 999 $0.155 Promotional price $0.119
1000 - 2499 $0.143 Promotional price $0.119
2500 - 4999 $0.13 Promotional price $0.119
5000+ $0.127 Promotional price $0.111
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
54W0045
SRN3010-3R3M

SRN3010-3R3M

BOURNS

INDUCTOR, SEMI-SHIELDED, 3.3uH, 1.8A, 20%, SMD

INDUCTOR, SEMI-SHIELDED, 3.3uH, 1.8A, 20%, SMD; Product Range:BOURNS - SRN3010 Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.156ohm; RMS Current (Irms):1.8A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1+ $0.408 10+ $0.306 50+ $0.229 100+ $0.204 more…

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought