Low

JOHANSON TECHNOLOGY  L-14C2N7SV4T  INDUCTOR RF, 0603, 2.7NH, ±0.3NH, 300mA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Current Rating: 300mA
  • DC Resistance Max: 0.15ohm
  • High Frequency Inductor Case: 0603 [1608 Metric]
  • Inductance: 2.7nH
  • Inductance Tolerance: ± 0.3nH
  • Inductor Case Style: 0603 [1608 Metric]
  • Inductor Construction: Multilayer
  • Packaging: Cut Tape
  • Product Range: JOHANSON - L-14C Series
  • Q Factor: 8
  • SVHC: To Be Advised
  • Self Resonant Frequency: -

Availability

Availability:  4,675


  • 4,675 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.059

Buy

Price

Quantity List Price
1 - 249 $0.059
250 - 499 $0.054
500 - 999 $0.048
1000 - 4999 $0.043
5000+ $0.03