Low

DEUTSCH  0460-215-16141  CRIMP CONTACT, PIN, 14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DEUTSCH
  • Newark Part No.: 01T1490
  • Manufacturer Part No 0460-215-16141

Product Information


  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Contact Plating: Nickel
  • Contact Size: 16
  • Contact Termination: Crimp
  • For Use With: DT Series Connectors
  • SVHC: To Be Advised
  • Series: -
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 14AWG

Availability

Availability:  8,496


  • 8,496 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.994

Buy

Price

Quantity List Price
1 - 9 $0.994
10 - 49 $0.923
50 - 99 $0.734
100 - 249 $0.71
250 - 499 $0.651
500 - 999 $0.616
1000 - 2499 $0.509
2500+ $0.462
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
25T0854
0460-202-16141.

0460-202-16141.

DEUTSCH

CRIMP CONTACT, PIN, 20-16AWG, CRIMP

CRIMP CONTACT, PIN, 20-16AWG, CRIMP; Series:0460; For Use With:DT Series Connectors; Contact Gender:Pin; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG; Contact Termination:Crimp; Contact Size:16; Contact Material:Copper Alloy ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

33,095

1+ $0.923 10+ $0.857 50+ $0.681 100+ $0.66 more…

Buy
  • 33,095 in stock for same day shipping

see cut-off times

 
Check more stock
  • 5,850 Further stock expected to ship on Sep 1, 2014
  • Supplier lead time 7 weeks
65T5325
AT60-215-16141

AT60-215-16141

AMPHENOL SINE SYSTEMS

Male Contact, Machined SIZE 16 14Awg, Nickel Plate

Male Contact, Machined SIZE 16 14Awg, Nickel Plate

0  Write a Review | Ask a Question

0

1000+ $0.64

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought