Low

MERSEN / FERRAZ SHAWMUT  ATM15  FUSE, FAST ACTING, 15A, 600V, 10X38

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity Current AC: 100kA
  • Fuse Current: 15A
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10.3mm x 38mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: AMP-TRAP
  • Voltage Rating VAC: 600V

Availability

Availability:  400

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.43

Buy

Price

Quantity List Price
1 - 99 $7.43
100 - 249 $6.07
250 - 499 $5.56
500 - 999 $5.17
1000+ $4.86
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
63R7755
KTK-15

KTK-15

COOPER BUSSMANN

FUSE, 15A, 600V, FAST ACTING

FUSE, 15A, 600V, FAST ACTING; Voltage Rating VDC:-; Voltage Rating VAC:600V; Fuse Current:15A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

242

1+ $24.32 5+ $23.16 10+ $21.43 20+ $20.85 more…

Buy
  • 242 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
99M4542
BK/KTK-15

BK/KTK-15

COOPER BUSSMANN

LIMITRON FAST ACTING FUSE

LIMITRON FAST ACTING FUSE

  Write a Review | Ask a Question

0

100+ $20.50 250+ $19.81

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought