Low

MULTICOMP  MTP-88-U  CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N8141
  • Manufacturer Part No MTP-88-U

Product Information


  • Connector Type: RJ45
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Plug
  • LAN Category: Cat5
  • No. of Contacts: 8
  • No. of Ports: 1
  • No. of Positions: 8
  • SVHC: To Be Advised
  • Series: MTP

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/845
  •  130/836

Availability

Availability:  16,050


  • 16,050 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.345

Buy

Price

Quantity List Price
1 - 24 $0.345
25 - 99 $0.282
100 - 249 $0.255
250 - 499 $0.236
500+ $0.22
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
14N8144
MTP-88U-S

MTP-88U-S

MULTICOMP

CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT

CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT; Connector Type:RJ45; Series:MTP; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5; Contact Termination Type:Crimp; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,023

1+ $1.11 25+ $0.908 100+ $0.819 250+ $0.758 more…

Buy
  • 2,023 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
14N8142
MTP-88-U-EMI

MTP-88-U-EMI

MULTICOMP

CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT

CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT; Connector Type:RJ45; Series:MTP; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5; Contact Termination Type:Crimp; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.43

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought