Low

VECTOR ELECTRONICS  4112-5  PCB PLUGBOARD, 22/44 @0.156"CARD EDGE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Connector / Footprint: Card Edge Contact
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.57mm
  • Board Type: PCB Card Edge, Pre-etched Pattern
  • External Height: 114.3mm
  • External Width: 114.3mm
  • Hole Diameter: 1.067mm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/388

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.03

Buy

Price

Quantity List Price
1 - 9 $30.03
10 - 24 $26.47
25 - 99 $23.40
100 - 249 $21.96
250 - 499 $20.67
500+ $19.86

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 110