Low

MICREL SEMICONDUCTOR  MM5450YN  IC, LED DRIVER, DIP-40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: -
  • Dimming Control Type: Analogue
  • Driver Case Style: DIP
  • Input Voltage: 4.75V to 11V
  • Input Voltage Max: 11V
  • Input Voltage Min: 4.75V
  • LED Driver Application: Industrial Control Indicator, Digital Clock
  • MSL: -
  • No. of Outputs: 34
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.7mA
  • Output Voltage: 1.8V
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Switching Frequency: 500kHz
  • Topology: -

Availability

Availability:  471


  • 471 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.93

Buy

Price

Quantity List Price
1 - 24 $5.93
25 - 99 $5.52
100 - 499 $4.80
500 - 999 $4.37
1000+ $4.04