Low

MOLEX  02-09-1104  CONTACT, SOCKET, 20-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 37H7276
  • Manufacturer Part No 02-09-1104

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Standard 0.093" Series Connector Housings
  • SVHC: To Be Advised
  • Series: Standard 0.093"
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/908
  •  130/902

Availability

Availability:  26,015


  • 26,015 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.161

Buy

Price

Quantity List Price
1 - 99 $0.161
100 - 499 $0.091
500 - 999 $0.086
1000 - 1999 $0.076
2000 - 4999 $0.055
5000 - 9999 $0.052
10000 - 24999 $0.049
25000+ $0.046
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an insertion tool which can be used to insert crimped socket contacts (part number 02-09-1104) into their housings?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these contacts into their housings is 11-02-0003 from Molex. This Insertion tool is used for inserting .093” diameter series male and female terminals into their housings.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged socket contacts (part number 02-09-1104) from their housings?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 11-03-0006 from Molex. This tool is used for the removing .093” diameter series male and female terminals from their housings.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
88C9619
02-09-1102

02-09-1102

MOLEX

CONTACT, FEMALE, 20-14AWG, CRIMP

CONTACT, FEMALE, 20-14AWG, CRIMP; Series:1189; For Use With:2.36mm (.093") Standard Crimp Terminal Housing; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

25,226

1+ $0.108 100+ $0.054 500+ $0.05 1000+ $0.042 more…

Buy
  • 25,226 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought