Low

FAIRCHILD SEMICONDUCTOR  2N3904BU  TRANSISTOR, NPN, 40V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/309

Availability

Availability:  2,767


  • 2,767 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.195

Buy

Price

Quantity List Price
1 - 9 $0.195
10 - 99 $0.161
100 - 999 $0.056
1000 - 1999 $0.038
2000 - 9999 $0.027
10000 - 23999 $0.024
24000 - 49999 $0.022
50000+ $0.017
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
08N8111
2N3904

2N3904

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25,305

1+ $0.142 Promotional price 10+ $0.125 Promotional price

Buy
  • 25,305 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks
83C3123
2N3904TF

2N3904TF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92, FULL REEL

TRANSISTOR, NPN, 40V, TO-92, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

36,000

1+ $0.017

Buy
  • 36,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
11R7637
2N3904TFR

2N3904TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:0.2A; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,991

1+ $0.208 10+ $0.172 100+ $0.061 1000+ $0.041

Buy
  • 3,991 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
05R0381
2N3904TF

2N3904TF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,053

1+ $0.198 10+ $0.164 100+ $0.058 1000+ $0.039

Buy
  • 3,053 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
29H2025
2N3904TFR

2N3904TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92, FULL REEL

TRANSISTOR, NPN, 40V, TO-92, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

1+ $0.018

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
95M9196
2N3904

2N3904

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, 200MA, TO-92

TRANSISTOR, NPN, 40V, 200MA, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:-; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; Transistor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,525

1+ $0.202 10+ $0.167 100+ $0.058 1000+ $0.04 more…

Buy
  • 10,525 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
29H2024
2N3904TAR

2N3904TAR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),TO-92

TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $0.03 5000+ $0.027

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C3122
2N3904TA

2N3904TA

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),TO-92

TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $0.03 5000+ $0.027

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought