Low

TEXAS INSTRUMENTS  LM321MF/NOPB  IC, OP-AMP, 1MHZ, 0.4V/ us, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 1MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Op Amp Type: Low Power
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.4V/µs
  • Supply Voltage Range: 3V to 22V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/123

Availability

Availability:  1,190


  • 1,190 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.706

Buy

Price

Quantity List Price
1 - 9 $0.706
10 - 99 $0.533
100 - 999 $0.282
1000 - 999999999 $0.252
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X9036
LM321MF/NOPB
Technical Data Sheet}   Product Traceability

LM321MF/NOPB

TEXAS INSTRUMENTS

IC, OP AMP, LOW PWR, 1MHZ, SOT-23-5, FULL REEL

IC, OP AMP, LOW PWR, 1MHZ, SOT-23-5, FULL REEL; Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:0.4V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:1MHz; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,000

1000+ $0.215 2000+ $0.205 24000+ $0.197 48000+ $0.185

Buy
  • 7,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
41K4679
LM321MFX/NOPB
Technical Data Sheet}  

LM321MFX/NOPB

TEXAS INSTRUMENTS

IC, OP-AMP

IC, OP-AMP; Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:0.4V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:1MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.252

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
74C3045
LM321MF
Technical Data Sheet}
No Not RoHS compliant

LM321MF

TEXAS INSTRUMENTS

IC, OP-AMP, 1MHZ, 0.4V/ us, SOT-23-5, FULL REEL

IC, OP-AMP, 1MHZ, 0.4V/ us, SOT-23-5, FULL REEL; Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:0.4V/µs; Supply Voltage Range:3V to 22V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:1MHz; Packaging:Tape & Reel ;RoHS Compliant: No

  Write a Review | Ask a Question

0

2000+ $0.245 10000+ $0.232

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

74C4131
LM321MFX
No Not RoHS compliant

LM321MFX

TEXAS INSTRUMENTS

IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC ;RoHS Compliant: No

  Write a Review | Ask a Question

0

3000+ $0.249 24000+ $0.24 45000+ $0.234

Buy
    Supplier lead time 22 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought