Low

TEXAS INSTRUMENTS  MSP430F4250IDLR  MCU, 16BIT, MSP430, 8MHZ, SSOP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 37K0627
  • Manufacturer Part No MSP430F4250IDLR

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F4xx
  • Core Size: 16bit
  • Embedded Interface Type: -
  • MCU Case Style: SSOP
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 32
  • No. of Pins: 48
  • No. of Timers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Cut Tape
  • Peripherals: ADC, DAC, LCD, POR
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 256Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  283

(Available until stock is exhausted)


  • 283 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.58

Buy

Price

Quantity List Price Your Price
1 - 9 $6.48 Promotional price $4.58
10 - 24 $5.85 Promotional price $4.58
25 - 49 $5.49 Promotional price $3.93
50 - 99 $5.33 Promotional price $3.93
100+ $4.81 Promotional price $3.93
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
95M6773
MSP430F4250IDL

MSP430F4250IDL

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, SSOP-48

MCU, 16BIT, MSP430, 8MHZ, SSOP-48; Controller Family/Series:MSP430F4xx; Program Memory Size:16KB; RAM Memory Size:256Byte; CPU Speed:8MHz; No. of I/O's:32; MCU Case Style:SSOP; No. of Pins:48; Embedded Interface Type:UART; Supply ;RoHS Compliant: Yes

  Write a Review | Ask a Question

142

1+ $6.83 10+ $6.14 25+ $5.57 100+ $4.32 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought