Low

GRAYHILL  78B09ST  SWITCH, DIP, 9 POS, SPST, RAISED SLIDE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 36K2522
  • Manufacturer Part No 78B09ST

Product Information


  • Actuator Style: Raised Slide
  • Contact Configuration: SPST
  • Contact Current DC Max: 150mA
  • Contact Voltage DC Max: 24VDC
  • No. of Circuits: 9
  • No. of Switch Positions: 9
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Switch Actuator Style: Slide
  • Switch Mounting: Through Hole
  • Switch Type: DIP Sealed

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1720
  •  130/1722

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $2.70

Buy

Price

Quantity List Price
1 - 49 $2.70
50 - 99 $2.56
100 - 249 $2.46
250 - 499 $2.32
500+ $2.26
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
33K2696
76SB08T

76SB08T

GRAYHILL

SWITCH, DIP, 8 POS, SPST, RAISED ROCKER

SWITCH, DIP, 8 POS, SPST, RAISED ROCKER; Contact Configuration:SPST; No. of Circuits:8; Contact Current DC Max:150mA; Contact Voltage DC Max:30VDC; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Current Max:150mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

780

1+ $2.59 50+ $2.45 100+ $2.36 250+ $2.28 more…

Buy
  • 780 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Customers Also Bought