Low

SANYO DENKI - SANMOTION  103H5205-0440  STEPPER MOTOR, 2PH, 1.8DEG, 42MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Type: Unipolar
  • Current Rating: 1.2A
  • Inductance: 2.3mH
  • Inertia: -
  • No. of Phases: Two
  • Resistance: 2.4ohm
  • SVHC: No SVHC (16-Dec-2013)
  • Torque Max: 0.2N-m

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.61

Buy

Price

Quantity List Price
1 - 24 $53.61
25 - 49 $49.12
50 - 99 $45.63
100 - 249 $44.14
250+ $42.64