Low

KEMET  C0402C225M9PACTU  CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 20%, 0402

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 93K6009
  • Manufacturer Part No C0402C225M9PACTU

Product Information


  • Capacitance: 2.2µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: X5R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: KEMET - C Series
  • SVHC: No SVHC (16-Dec-2013)
  • Voltage Rating: 6.3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/411

Availability

Availability:  12,190


  • 12,190 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.81

Buy

Price

Quantity List Price
1 - 9 $0.81
10 - 49 $0.571
50 - 99 $0.432
100 - 249 $0.377
250 - 499 $0.32
500 - 999 $0.279
1000 - 2499 $0.238
2500 - 999999999 $0.211
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86K0569
C0402C225M9PACTU
Technical Data Sheet}   Product Traceability

C0402C225M9PACTU

KEMET

CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 20%, 0402, FULL REEL

CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 20%, 0402, FULL REEL; Product Range:KEMET - C Series; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

10000+ $0.217 20000+ $0.209 30000+ $0.206 50000+ $0.192

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
06R4886
MC0402X225M6R3CT
Technical Data Sheet}  

MC0402X225M6R3CT

MULTICOMP

CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 20%, 0402

CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 20%, 0402; Product Range:MULTICOMP - MC Series; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,240

1+ $0.026 Promotional price 10+ $0.026 Promotional price 100+ $0.026 Promotional price 500+ $0.026 Promotional price more…

Buy

(Available until stock is exhausted)

  • 18,240 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought