Low

MC (MULTI CONTACT)  60.7014-001-20 5M  CABLE, POAG, 5M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Area CSA: 4mm²
  • Conductor Material: -
  • Conductor Size AWG: 12AWG
  • External Diameter: 4.8mm
  • Jacket Color: Green, Yellow
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Strands x Strand Size: 1036 x 0.07mm
  • Reel Length (Imperial): 16ft
  • Reel Length (Metric): 5m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 1.5kV

Find similar products  grouped by common attribute

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.17

Buy

Price

Quantity List Price
1 - 24 $22.17
25 - 49 $21.10
50 - 99 $20.10
100 - 249 $19.03
250+ $18.19