Low

NORITAKE ITRON  KBR38A-1  IR RECEIVER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NORITAKE ITRON
  • Newark Part No.: 40P0377
  • Manufacturer Part No KBR38A-1

Product Information


  • Carrier Frequency: -
  • Directivity: -
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: Module
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 13mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Transmission Range: -
  • Wavelength Typ: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.