Low

TE CONNECTIVITY / AMP  0-0321045-0  CRIMP TERMINAL, RING TONGUE, M6, BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 1/4"
  • Stud Size - Metric: 6.35mm
  • Stud/Tab Size: M6
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  1,663


  • 1,663 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.619

Buy

Price

Quantity List Price
1 - 249 $0.619
250 - 499 $0.557
500 - 999 $0.496
1000 - 4999 $0.447
5000+ $0.306