Low

TEXAS INSTRUMENTS  TMS320F2808PZS  IC DSC 32BIT 128KB 100MHZ 1.89V LQFP-100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Frequency: 100MHz
  • Core Supply Voltage: 1.8V
  • DSC Case Style: LQFP
  • Embedded Interface Type: ECAN, I2C, SCI, SPI
  • Flash Memory Size: 128KB
  • MMAC: 100
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 35
  • No. of Pins: 100
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C2000 - F28x
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Availability

Availability:  47


  • 47 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.67

Buy

Price

Quantity List Price
1 - 9 $20.67
10 - 24 $19.14
25 - 49 $17.61
50 - 99 $17.17
100 - 249 $16.30
250 - 499 $14.98
500 - 999 $14.33
1000 - 999999999 $13.67
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
40K9764
TMS320F2808PZA
Technical Data Sheet}  

TMS320F2808PZA

TEXAS INSTRUMENTS

IC DSC 32BIT 128KB 100MHZ 1.89V LQFP-100

IC DSC 32BIT 128KB 100MHZ 1.89V LQFP-100; Series:C2000 - F28x; Core Frequency:100MHz; Core Supply Voltage:1.8V; DSC Case Style:LQFP; No. of Pins:100; Embedded Interface Type:ECAN, I2C, SCI, SPI; No. of I/O's:35; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

96

1+ $20.69 10+ $18.80 25+ $17.41 50+ $16.51 more…

Buy
  • 96 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought