Low

AVAGO TECHNOLOGIES  HLMP-3301-F00B2  LED, RED, T-1 3/4 (5MM), 5.4MCD, 626NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 1.9V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 5.4mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 60°
  • Wavelength Typ: 626nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1306
  •  130/1288

Availability

Availability:  29


  • 29 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.267

Buy

Price

Quantity List Price Your Price
1 - 9 $0.72 Promotional price $0.267
10 - 24 $0.56 Promotional price $0.267
25 - 99 $0.464 Promotional price $0.267
100 - 249 $0.40 Promotional price $0.267
250 - 499 $0.352 Promotional price $0.267
500 - 999 $0.304 Promotional price $0.229
1000 - 2499 $0.24 Promotional price $0.214
2500+ $0.224 Promotional price $0.214
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
09J9310
SSL-LX5093ID

SSL-LX5093ID

LUMEX

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,909

1+ $0.147 100+ $0.121 500+ $0.101 1000+ $0.081 more…

Buy
  • 19,909 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
14N9416
MCL053MD

MCL053MD

MULTICOMP

LED, RED, T-1 3/4 (5MM), 15MCD, 625NM

LED, RED, T-1 3/4 (5MM), 15MCD, 625NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:15mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,797

1+ $0.031 Promotional price 250+ $0.031 Promotional price 500+ $0.031 Promotional price 1000+ $0.031 Promotional price more…

Buy
  • 1,797 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought